1080737 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5 989,05000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 921,25000 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 3 031,48000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 11 657,88000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 4 702,29000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 4
Unit Price: 2 875,47000 Kč

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 4 719,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 6 974,49000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 034,21000 Kč
Datasheet
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1080737

DigiKey Part Number
277-1080737-ND
Manufacturer
Manufacturer Product Number
1080737
Description
CBL ASY CIRC 8P F TO RJ45 32.81'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
32.81' (10.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 901,71000 Kč2 901,71 Kč
Manufacturers Standard Package
Unit Price without VAT:2 901,71000 Kč
Unit Price with VAT:3 511,06910 Kč