Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

142M2X25100 | |
|---|---|
DigiKey Part Number | 1849-142M2X25100-ND |
Manufacturer | |
Manufacturer Product Number | 142M2X25100 |
Description | CONNECTION LINE M12 JACK STRAIGH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Length 32.81' (10.00m) |
Manufacturer METZ CONNECT USA Inc. | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
Connector Type Circular 08 pos Female to RJ45, 8p8c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1080737 | Phoenix Contact | 1 | 277-1080737-ND | 127,29000 Kč | Parametric Equivalent |
| 1203410756 | Molex | 0 | 900-1203410756-ND | 213,46000 Kč | Parametric Equivalent |
| 1203410894 | Molex | 0 | 900-1203410894-ND | 173,66750 Kč | Parametric Equivalent |
| 2451101000 | Weidmüller | 0 | 281-2451101000-ND | 433,26000 Kč | Parametric Equivalent |
| 7000-51551-7901000 | Murrelektronik, Inc | 0 | 5088-7000-51551-7901000-ND | 162,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 031,48000 Kč | 3 031,48 Kč |
| Unit Price without VAT: | 3 031,48000 Kč |
|---|---|
| Unit Price with VAT: | 3 668,09080 Kč |









