Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRG611-C6B-10M | |
|---|---|
DigiKey Part Number | 5073-TRG611-C6B-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG611-C6B-10M |
Description | CAT6A M128X F/RJ45 F/UTP 26AWG O |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 719,93000 Kč | 4 719,93 Kč |
| Unit Price without VAT: | 4 719,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 711,11530 Kč |









