1080736 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 65,64000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 146,11500 Kč
Datasheet

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: 96,63000 Kč
Datasheet

Parametric Equivalent


WEE
In Stock: 8
Unit Price: 104,22000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 353,01000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 184,59000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 155,21000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 201,70000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 3
Unit Price: 90,23000 Kč

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 17,82200 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 34,05900 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 34,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 144,88000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 6
Unit Price: 211,55000 Kč
Datasheet
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1080736

DigiKey Part Number
277-1080736-ND
Manufacturer
Manufacturer Product Number
1080736
Description
CBL ASSY CIRC 8P F TO RJ45 16.4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Blue
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 469,78000 Kč2 469,78 Kč
102 405,86700 Kč24 058,67 Kč
Manufacturers Standard Package
Unit Price without VAT:2 469,78000 Kč
Unit Price with VAT:2 988,43380 Kč