Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRG611-T6T-5M

DigiKey Part Number
5073-TRG611-T6T-5M-ND
Manufacturer
Manufacturer Product Number
TRG611-T6T-5M
Description
C6A M12X F/PN-RJ45 TPE 26 TEL 5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Circular 08 pos Female to RJ45, 8p8c
Length
16.40' (5.00m)
Cable Type
Round
Color
Teal
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 161,73000 Kč5 161,73 Kč
104 388,07800 Kč43 880,78 Kč
254 113,71800 Kč102 842,95 Kč
504 088,05020 Kč204 402,51 Kč
Manufacturers Standard Package
Unit Price without VAT:5 161,73000 Kč
Unit Price with VAT:6 245,69330 Kč