Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1419482 | |
|---|---|
DigiKey Part Number | 277-1419482-ND |
Manufacturer | |
Manufacturer Product Number | 1419482 |
Description | CBL ASSY CIRC 8P F TO RJ45 16.4" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1419482 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,52000 Kč | 1 601,52 Kč |
| Unit Price without VAT: | 1 601,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,83920 Kč |













