2 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
1012266
1012266

1012266

DigiKey Part Number
277-18472-ND
Manufacturer
Manufacturer Product Number
1012266
Description
TERM BLOCK PLUG 2POS 2.54MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1012266 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Plug Housing for Female Sockets
Number of Positions
2
Positions Per Level
2
Number of Levels
1
Pitch
0.100" (2.54mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Crimp
Mounting Type
Free Hanging (In-Line)
Current - IEC
6A
Voltage - IEC
160 V
Current - UL
6 A
Voltage - UL
150 V
Wire Gauge or Range - AWG
18-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.75mm²
Color
Black
Operating Temperature
-40°C
Contact Mating Finish
-
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
4.1-4.5mm
Contact Material
-
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.156" (3.96mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 461
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
107,58000 Kč75,80 Kč
256,64360 Kč166,09 Kč
506,21960 Kč310,98 Kč
1006,03480 Kč603,48 Kč
2505,92984 Kč1 482,46 Kč
5005,86390 Kč2 931,95 Kč
1 0005,84752 Kč5 847,52 Kč
5 0005,13481 Kč25 674,05 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč