



1012267 | |
|---|---|
DigiKey Part Number | 277-18473-ND |
Manufacturer | |
Manufacturer Product Number | 1012267 |
Description | TERM BLOCK PLUG 3POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug Housing for Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1012267 Models |
Category | Current - IEC 6A |
Manufacturer Phoenix Contact | Voltage - IEC 160 V |
Series | Current - UL 6 A |
Packaging Bulk | Voltage - UL 150 V |
Part Status Active | Wire Gauge or Range - AWG 18-26 AWG |
Type Plug Housing for Female Sockets | Wire Gauge or Range - mm² 0.14 ~ 0.75mm² |
Number of Positions 3 | Color Black |
Positions Per Level 3 | Operating Temperature -40°C |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Wire Strip Length 4.1-4.5mm |
Plug Wire Entry 180° | Housing Material Polyamide (PA), Nylon |
Termination Style Crimp | Insulation Height 0.156" (3.96mm) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


