
1013419 | |
|---|---|
DigiKey Part Number | 277-18503-ND |
Manufacturer | |
Manufacturer Product Number | 1013419 |
Description | CONTACT SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 0.34-0.75mm² Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1013419 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.34-0.75mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,67520 Kč | 266,88 Kč |
| 50 | 10,15880 Kč | 507,94 Kč |
| 100 | 10,10630 Kč | 1 010,63 Kč |
| 300 | 9,92157 Kč | 2 976,47 Kč |
| 2 500 | 9,36250 Kč | 23 406,25 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |






