Connector Label, Snap In For COMBICON Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1007248

DigiKey Part Number
277-5527-ND
Manufacturer
Manufacturer Product Number
1007248
Description
MARKER CARD UNPRINTED PLASTIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Label, Snap In For COMBICON Series
Datasheet
 Datasheet
EDA/CAD Models
1007248 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Label, Snap In
Legend
Blank
Pitch
-
For Use With/Related Products
COMBICON Series
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,86000 Kč417,86 Kč
Manufacturers Standard Package
Unit Price without VAT:417,86000 Kč
Unit Price with VAT:505,61060 Kč