Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-22 AWG
0443052
0443052

0443052

DigiKey Part Number
277-3633-ND
Manufacturer
Manufacturer Product Number
0443052
Description
CONN TERM BLK GROUND 4-22 AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0443052 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
76 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
4-22 AWG
Wire Gauge or Range - mm²
2.5-25mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1341,64000 Kč341,64 Kč
Unit Price without VAT:341,64000 Kč
Unit Price with VAT:413,38440 Kč