
1201015 | |
|---|---|
DigiKey Part Number | 277-5466-ND |
Manufacturer | |
Manufacturer Product Number | 1201015 |
Description | DIN RAIL 32MMX15MM UNSLOTTED 78" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail G Section 1.260" W x 0.591" H (32.00mm x 15.00mm) Unslotted Steel 78.740" (2000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1201015 Models |
Category | Size 1.260" W x 0.591" H (32.00mm x 15.00mm) |
Manufacturer Phoenix Contact | Length 78.740" (2000.00mm) |
Packaging Bulk | Thickness 0.059" (1.50mm) |
Part Status Active | Material Steel |
Type G Section | Plating Galvanized |
Slotted/Unslotted Unslotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,31000 Kč | 953,31 Kč |
| Unit Price without VAT: | 953,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,50510 Kč |














