Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0449014

DigiKey Part Number
0449014-ND
Manufacturer
Manufacturer Product Number
0449014
Description
CONN TERM BLK GROUND 1/0-18AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 1/0-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
15.2mm
Termination Style
Screw
Current - IEC
150 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
1/0-18 AWG
Wire Gauge or Range - mm²
0.75-50mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1692,93000 Kč692,93 Kč
Manufacturers Standard Package
Unit Price without VAT:692,93000 Kč
Unit Price with VAT:838,44530 Kč