Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0443065

DigiKey Part Number
277-3952-ND
Manufacturer
Manufacturer Product Number
0443065
Description
CONN TERM BLK GROUND 2-18 AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 2-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
0443065 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
15.0mm
Termination Style
Screw
Current - IEC
125 A
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
2-18 AWG
Wire Gauge or Range - mm²
0.75-35mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
16mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 369,91000 Kč1 369,91 Kč
Unit Price without VAT:1 369,91000 Kč
Unit Price with VAT:1 657,59110 Kč