



0309112 | |
|---|---|
DigiKey Part Number | 277-10620-ND |
Manufacturer | |
Manufacturer Product Number | 0309112 |
Description | CONN TERM BLK DISCONNECT 6-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 6-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0309112 Models |
Category | Terminal - Width 10.2mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Current - IEC 70 A |
Packaging Bulk | Voltage - IEC 500V |
Part Status Active | Wire Gauge or Range - AWG 6-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-16mm² |
Disconnect Type Switch, Slide | Color Gray |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,18000 Kč | 336,18 Kč |
| Unit Price without VAT: | 336,18000 Kč |
|---|---|
| Unit Price with VAT: | 406,77780 Kč |















