White Heat Shrinkable Label 0.16" x 393.7' (4.0mm x 120m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800319

DigiKey Part Number
277-7628-ND
Manufacturer
Manufacturer Product Number
0800319
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.16" x 393.7' (4.0mm x 120m)
Datasheet
 Datasheet
EDA/CAD Models
0800319 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.16" x 393.7' (4.0mm x 120m)
Color
White
Material
Polyolefin
For Use With/Related Products
Thermomark Printer
Operating Temperature
-55°C ~ 135°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 211,87000 Kč14 211,87 Kč
Manufacturers Standard Package
Unit Price without VAT:14 211,87000 Kč
Unit Price with VAT:17 196,36270 Kč