Circuit Breaker 10A AC 24 V DC Not Included DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

787-862

DigiKey Part Number
2946-787-862-ND
Manufacturer
Manufacturer Product Number
787-862
Description
ELECTRONIC CIRCUIT BREAKER; 4-CH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circuit Breaker 10A AC 24 V DC Not Included DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
787-862 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
-
Current Rating (Amps)
10A
Voltage Rating - DC
24 V
Actuator Type
Not Included
Number of Poles
4
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
CE, EAC, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
113 633,37000 Kč13 633,37 Kč
511 289,65800 Kč56 448,29 Kč
1010 401,04400 Kč104 010,44 Kč
Manufacturers Standard Package
Unit Price without VAT:13 633,37000 Kč
Unit Price with VAT:16 496,37770 Kč