Terminal Block Connector 3 Position Feed Through Red 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

870-683

DigiKey Part Number
2946-870-683-ND
Manufacturer
Manufacturer Product Number
870-683
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Red 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
870-683 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
5.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
500V
Voltage - UL
-
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
6mm ~ 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 200 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
191,55000 Kč91,55 Kč
Manufacturers Standard Package
Unit Price without VAT:91,55000 Kč
Unit Price with VAT:110,77550 Kč

Other Suppliers on DigiKey

200In Stock
Ships from WEC