



6EP13325BA10 | |
|---|---|
DigiKey Part Number | 3473-6EP13325BA10-ND |
Manufacturer | |
Manufacturer Product Number | 6EP13325BA10 |
Description | AC/DC DIN RAIL SUPPLY 24V 96W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4A |
Datasheet | Datasheet |
EDA/CAD Models | 6EP13325BA10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 230 VAC, 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 300V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 96W | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.94" L x 2.07" W x 3.15" H (100.0mm x 52.5mm x 80.0mm) | |
Approval Agency | CB, cCSAus, CE, CSA, cUL, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 960,22000 Kč | 3 960,22 Kč |
| 10 | 3 480,71200 Kč | 34 807,12 Kč |
| 25 | 3 306,44600 Kč | 82 661,15 Kč |
| 50 | 3 180,45780 Kč | 159 022,89 Kč |
| Unit Price without VAT: | 3 960,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 791,86620 Kč |











