
KCM-51-C | |
|---|---|
DigiKey Part Number | 2046-KCM-51-C-ND |
Manufacturer | |
Manufacturer Product Number | KCM-51-C |
Description | COUNTERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Time Counter 24VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Time Counter | |
Operating Mode | Up | |
Count Rate | 10Hz | |
Time Format | - | |
Number of Characters Per Row | 5 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.157" (4.00mm) | |
Input Type | Voltage | |
Output Type | Analog | |
Voltage - Supply | 24VDC | |
Reset | Front Panel | |
Panel Cutout Dimensions | Rectangular - 45.00mm x 22.20mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP42 | |
Operating Temperature | -10°C ~ 50°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 529,07000 Kč | 1 529,07 Kč |
| Unit Price without VAT: | 1 529,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 850,17470 Kč |











