
0502128000-08-V6-D | |
|---|---|
DigiKey Part Number | 0502128000-08-V6-D-ND |
Manufacturer | |
Manufacturer Product Number | 0502128000-08-V6-D |
Description | 8" PRE-CRIMP 3049 VI001 VIOLET |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0502128000-08-V6-D Models |
Category | Wire Gauge 26 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Violet |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,63600 Kč | 146,36 Kč |
| 30 | 12,86467 Kč | 385,94 Kč |
| 50 | 12,14940 Kč | 607,47 Kč |
| 100 | 11,28220 Kč | 1 128,22 Kč |
| 250 | 10,28904 Kč | 2 572,26 Kč |
| 500 | 9,63934 Kč | 4 819,67 Kč |
| 1 000 | 9,06631 Kč | 9 066,31 Kč |
| 2 500 | 8,41180 Kč | 21 029,50 Kč |
| 5 000 | 7,98483 Kč | 39 924,15 Kč |
| Unit Price without VAT: | 14,63600 Kč |
|---|---|
| Unit Price with VAT: | 17,70956 Kč |









