10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Conectores de alimentación Micro-Fit

2147582103

DigiKey Part Number
23-2147582103-ND
Manufacturer
Manufacturer Product Number
2147582103
Description
MICRO-FIT3.0 P-S 10 CIRCUIT 600M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.118" (3.00mm)
Manufacturer
Molex
Length
1.97' (600.00mm)
Series
Color
Black, Individual
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Plug to Individual Wire Leads
Contact Finish
Gold
Number of Positions
10
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1261,64000 Kč261,64 Kč
10222,43200 Kč2 224,32 Kč
25208,48480 Kč5 212,12 Kč
50198,53180 Kč9 926,59 Kč
100189,05760 Kč18 905,76 Kč
250177,22816 Kč44 307,04 Kč
500168,77688 Kč84 388,44 Kč
1 000160,73087 Kč160 730,87 Kč
Manufacturers Standard Package
Unit Price without VAT:261,64000 Kč
Unit Price with VAT:316,58440 Kč