7105SD9AGE is out of stock and can be placed on backorder.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 77,60239 Kč
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: 371,03000 Kč
Datasheet
Toggle Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Through Hole, Right Angle

7105SD9AGE

DigiKey Part Number
CKN11383-ND
Manufacturer
Manufacturer Product Number
7105SD9AGE
Description
SWITCH TOGGLE SPDT 5A 120V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
7105SD9AGE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
12.45mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Bushing Thread
Unthreaded
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
5A (AC/DC)
Electrical Life
40,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
28 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP4T1B4M6QEE-Switch0100SP4T1B4M6QE-ND77,60239 KčSimilar
WT127S1D1ABElectroswitch0WT127S1D1AB-ND371,03000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1287,46000 Kč287,46 Kč
10248,11200 Kč2 481,12 Kč
25233,95120 Kč5 848,78 Kč
80217,08263 Kč17 366,61 Kč
160207,59544 Kč33 215,27 Kč
320198,50525 Kč63 521,68 Kč
560191,44477 Kč107 209,07 Kč
1 040183,91421 Kč191 270,78 Kč
Manufacturers Standard Package
Unit Price without VAT:287,46000 Kč
Unit Price with VAT:347,82660 Kč