WT127S1D1AB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: 81,19304 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 77,60239 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 287,46000 Kč
Datasheet

Similar


C&K
In Stock: 0
Unit Price: 224,26650 Kč
Datasheet
Image for WT127S1D1AB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WT127S1D1AB

DigiKey Part Number
WT127S1D1AB-ND
Manufacturer
Manufacturer Product Number
WT127S1D1AB
Description
SWITCH TOGGLE SPDT 0.5VA 28V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
12.90mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
PC Pin
Mounting Type
Through Hole, Right Angle
Bushing Thread
Unthreaded
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Actuator Material
Brass, Chrome Plated
Current Rating (Amps)
0.5VA (AC/DC)
Electrical Life
60,000 Cycles
Voltage Rating - AC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SP4T1B2M6REE-Switch0100SP4T1B2M6RE-ND81,19304 KčSimilar
100SP4T1B4M6QEE-Switch0100SP4T1B4M6QE-ND77,60239 KčSimilar
7105SD9ABEC&K0CKN11394-ND0,00000 KčSimilar
7105SD9AGEC&K0CKN11383-ND287,46000 KčSimilar
7105SD9AQEC&K0CKN11480-ND224,26650 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1371,03000 Kč371,03 Kč
Manufacturers Standard Package
Unit Price without VAT:371,03000 Kč
Unit Price with VAT:448,94630 Kč