Similar
Similar


7105SD9AQE | |
|---|---|
DigiKey Part Number | CKN11480-ND |
Manufacturer | |
Manufacturer Product Number | 7105SD9AQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7105SD9AQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 12.45mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100SP4T1B4M6QE | E-Switch | 0 | 100SP4T1B4M6QE-ND | 77,60239 Kč | Similar |
| WT127S1D1AB | Electroswitch | 0 | WT127S1D1AB-ND | 371,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 224,26650 Kč | 17 941,32 Kč |
| Unit Price without VAT: | 224,26650 Kč |
|---|---|
| Unit Price with VAT: | 271,36247 Kč |



