8.8 Ohms Woofer Speaker 600 W 31.72 Hz ~ 400 Hz Top Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.8 Ohms Woofer Speaker 600 W 31.72 Hz ~ 400 Hz Top Round
FSL Series

FSL-1830R09-08

DigiKey Part Number
FSL-1830R09-08-ND
Manufacturer
Manufacturer Product Number
FSL-1830R09-08
Description
SPEAKR 8.8OHM 600W TOP PORT 92DB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.8 Ohms Woofer Speaker 600 W 31.72 Hz ~ 400 Hz Top Round
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Peerless by Tymphany
Series
Packaging
Bulk
Part Status
Active
Technology
Magnetic
Type
Woofer
Frequency Range
31.72 Hz ~ 400 Hz
Frequency - Self Resonant
31.72Hz
Impedance
8.8 Ohms
Efficiency - dBA
92.00
Efficiency - Testing
1W/1M
Efficiency - Type
Half Space Sensitivity
Power - Rated
600 W
Port Location
Top
Shape
Round
Material - Cone
Paper
Material - Magnet
Ferrite
Ingress Protection
-
Termination
Solder Eyelet(s)
Size / Dimension
18.134" Dia (460.60mm)
Height - Seated (Max)
3.778" (95.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 195,48000 Kč3 195,48 Kč
102 509,24000 Kč25 092,40 Kč
252 287,84960 Kč57 196,24 Kč
502 281,69300 Kč114 084,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 195,48000 Kč
Unit Price with VAT:3 866,53080 Kč