
3201P | |
|---|---|
DigiKey Part Number | PATC-01-ND |
Manufacturer | |
Manufacturer Product Number | 3201P |
Description | BATT CHARGER ENCLOSED 5V-7V 2A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 5V ~ 7V 2A 6V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Patco Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 6V | |
Number of Cells | 1 | |
Voltage - Nominal | 5V ~ 7V | |
Charge Current - Max | 2A | |
Charge Time | 8.5 Hrs | |
Voltage - Input | 115 ~ 130VAC | |
Power - Max | - | |
Size / Dimension | 5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm) | |
Mounting Type | Chassis Mount | |
Termination Style | - | |
Features | Multiple Charge Modes | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | - | |
Weight | 1200 g |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 873,12000 Kč | 7 873,12 Kč |
| Unit Price without VAT: | 7 873,12000 Kč |
|---|---|
| Unit Price with VAT: | 9 526,47520 Kč |














