
BP10-6-T3 | |
|---|---|
DigiKey Part Number | BP10-6-T3-ND |
Manufacturer | |
Manufacturer Product Number | BP10-6-T3 |
Description | BATTERY LEAD ACID 6V 10AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 10Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.00" L x 2.07" W x 3.76" H (152.5mm x 52.5mm x 95.5mm) | |
Termination Style | Spade, .187" and .250" (4.7mm and 6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 1900 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 512 | 488,71695 Kč | 250 223,08 Kč |
| Unit Price without VAT: | 488,71695 Kč |
|---|---|
| Unit Price with VAT: | 591,34751 Kč |



