6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah
BP1.2-6-T1
BP1.2-6-T1

BP1.2-6-T1

DigiKey Part Number
522-1000-ND
Manufacturer
Manufacturer Product Number
BP1.2-6-T1
Description
BATTERY LEAD ACID 6V 1.2AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.88" L x 1.04" W x 2.07" H (98.5mm x 26.5mm x 52.5mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
299.37 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
55254,08727 Kč13 974,80 Kč
Manufacturers Standard Package
Unit Price without VAT:254,08727 Kč
Unit Price with VAT:307,44560 Kč