BP12-6-T2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BP12-6-T2
BP12-6-T2
BP12-6-T2

BP12-6-T2

DigiKey Part Number
522-1006-ND
Manufacturer
Manufacturer Product Number
BP12-6-T2
Description
BATTERY LEAD ACID 6V 12AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 12Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
6.00" L x 2.07" W x 3.76" H (152.5mm x 52.5mm x 95.5mm)
Termination Style
Spade, .250" (6.3mm)
Discharge Rate
20Hr
Shelf Life
12 Months
Standard Charge Current
-
Standard Charge Time
-
Weight
2000 g
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1846,42000 Kč846,42 Kč
16674,36313 Kč10 789,81 Kč
56608,59304 Kč34 081,21 Kč
104578,50462 Kč60 164,48 Kč
256537,35883 Kč137 563,86 Kč
Unit Price without VAT:846,42000 Kč
Unit Price with VAT:1 024,16820 Kč