
BP7-6-T2 | |
|---|---|
DigiKey Part Number | 522-1004-ND |
Manufacturer | |
Manufacturer Product Number | BP7-6-T2 |
Description | BATTERY LEAD ACID 6V 7AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 6.00" L x 1.40" W x 3.76" H (152.5mm x 35.5mm x 95.5mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 1300 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 354,55120 Kč | 567 281,92 Kč |
| Unit Price without VAT: | 354,55120 Kč |
|---|---|
| Unit Price with VAT: | 429,00695 Kč |




