Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE91290 | |
|---|---|
DigiKey Part Number | 6099-PE91290-ND |
Manufacturer | |
Manufacturer Product Number | PE91290 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | SMA Jack, Female Socket | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 18 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 964,65000 Kč | 964,65 Kč |
| 10 | 819,88800 Kč | 8 198,88 Kč |
| 25 | 768,57720 Kč | 19 214,43 Kč |
| 50 | 731,92300 Kč | 36 596,15 Kč |
| 100 | 697,02440 Kč | 69 702,44 Kč |
| 250 | 653,44348 Kč | 163 360,87 Kč |
| Unit Price without VAT: | 964,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,22650 Kč |















