Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9204987A0468 | |
|---|---|
DigiKey Part Number | 4627-9204987A0468-ND |
Manufacturer | |
Manufacturer Product Number | 9204987A0468 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Flange |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 18 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Stainless Steel |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6932947A063 | Ease Electronics | 414 | 4627-6932947A063-ND | 1 967,09000 Kč | Parametric Equivalent |
| 6932990A033 | Ease Electronics | 1 353 | 4627-6932990A033-ND | 957,48000 Kč | Parametric Equivalent |
| 8884774A051 | Ease Electronics | 222 | 4627-8884774A051-ND | 919,73000 Kč | Parametric Equivalent |
| 0732513250 | Molex | 0 | 900-0732513250-ND | 118,16282 Kč | Parametric Equivalent |
| 1129-6280 | Amphenol SV Microwave | 15 | 1678-1129-6280-ND | 2 897,87000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 941,65000 Kč | 1 941,65 Kč |
| 10 | 1 650,50400 Kč | 16 505,04 Kč |
| 25 | 1 547,26120 Kč | 38 681,53 Kč |
| 50 | 1 473,48700 Kč | 73 674,35 Kč |
| 100 | 1 403,25810 Kč | 140 325,81 Kč |
| Unit Price without VAT: | 1 941,65000 Kč |
|---|---|
| Unit Price with VAT: | 2 349,39650 Kč |















