


CP30660MB | |
|---|---|
DigiKey Part Number | 4654-CP30660MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30660MB |
Description | FM BLACK METAL SLIM SMA 50 OHM C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30660MB Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -30°C ~ 80°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1129-6280 | Amphenol SV Microwave | 15 | 1678-1129-6280-ND | 2 897,87000 Kč | Parametric Equivalent |
| 6932947A063 | Ease Electronics | 414 | 4627-6932947A063-ND | 1 967,09000 Kč | Parametric Equivalent |
| 6932990A033 | Ease Electronics | 1 353 | 4627-6932990A033-ND | 957,48000 Kč | Parametric Equivalent |
| 8884774A051 | Ease Electronics | 222 | 4627-8884774A051-ND | 919,73000 Kč | Parametric Equivalent |
| BU-P72973 | Mueller Electric Co | 200 | 314-1172-ND | 458,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,42000 Kč | 161,42 Kč |
| 10 | 137,08300 Kč | 1 370,83 Kč |
| 25 | 128,49480 Kč | 3 212,37 Kč |
| 50 | 122,35920 Kč | 6 117,96 Kč |
| 100 | 116,51970 Kč | 11 651,97 Kč |
| 250 | 109,22608 Kč | 27 306,52 Kč |
| 500 | 104,01598 Kč | 52 007,99 Kč |
| 1 000 | 99,05570 Kč | 99 055,70 Kč |
| Unit Price without VAT: | 161,42000 Kč |
|---|---|
| Unit Price with VAT: | 195,31820 Kč |

