



BU-P72973 | |
|---|---|
DigiKey Part Number | 314-1172-ND |
Manufacturer | |
Manufacturer Product Number | BU-P72973 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -50°C ~ 105°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,61000 Kč | 458,61 Kč |
| 10 | 403,55400 Kč | 4 035,54 Kč |
| 25 | 387,49520 Kč | 9 687,38 Kč |
| 100 | 375,81610 Kč | 37 581,61 Kč |
| 500 | 368,30814 Kč | 184 154,07 Kč |
| Unit Price without VAT: | 458,61000 Kč |
|---|---|
| Unit Price with VAT: | 554,91810 Kč |









