
CCSMA-MM-086-6 | |
|---|---|
DigiKey Part Number | 744-1376-ND |
Manufacturer | |
Manufacturer Product Number | CCSMA-MM-086-6 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crystek Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12 GHz | |
Color | Silver | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 410,51000 Kč | 410,51 Kč |
| Unit Price without VAT: | 410,51000 Kč |
|---|---|
| Unit Price with VAT: | 496,71710 Kč |








