
8884774A051 | |
|---|---|
DigiKey Part Number | 4627-8884774A051-ND |
Manufacturer | |
Manufacturer Product Number | 8884774A051 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMA Jack, Female Socket |
Mfr | Impedance 50 Ohms |
Series | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Flange |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Frequency - Max 18 GHz |
Adapter Series | Center Contact Plating Gold |
Center Gender Female to Female | Body Finish Gold |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Beryllium Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6932947A063 | Ease Electronics | 414 | 4627-6932947A063-ND | 1 967,09000 Kč | Parametric Equivalent |
| 6932990A033 | Ease Electronics | 1 353 | 4627-6932990A033-ND | 957,48000 Kč | Parametric Equivalent |
| 1129-6280 | Amphenol SV Microwave | 15 | 1678-1129-6280-ND | 2 897,87000 Kč | Parametric Equivalent |
| 132340 | Amphenol RF | 3 590 | ARF2751-ND | 454,44000 Kč | Parametric Equivalent |
| 2991-6007 | Amphenol SV Microwave | 360 | 2991-6007-ND | 1 364,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,73000 Kč | 919,73 Kč |
| 10 | 781,78900 Kč | 7 817,89 Kč |
| 25 | 732,85400 Kč | 18 321,35 Kč |
| 50 | 697,89180 Kč | 34 894,59 Kč |
| 100 | 664,61680 Kč | 66 461,68 Kč |
| 250 | 623,06556 Kč | 155 766,39 Kč |
| Unit Price without VAT: | 919,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,87330 Kč |

