New Product
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7620-30

DigiKey Part Number
6099-PE7620-30-ND
Manufacturer
Manufacturer Product Number
PE7620-30
Description
30 DB FIXED ATTENUATOR SMA MALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
2W
Packaging
Bag
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
30dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE7005-30Pasternack16099-PE7005-30-ND2 661,08000 KčParametric Equivalent
PE7087-20Pasternack26099-PE7087-20-ND4 118,34000 KčParametric Equivalent
PE7087-30Pasternack26099-PE7087-30-ND5 250,55000 KčParametric Equivalent
PE7611-30Pasternack16099-PE7611-30-ND1 642,67000 KčParametric Equivalent
PE7700-30Pasternack16099-PE7700-30-ND3 049,54000 KčParametric Equivalent
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 789,66000 Kč1 789,66 Kč
101 521,32600 Kč15 213,26 Kč
251 426,15880 Kč35 653,97 Kč
501 358,15060 Kč67 907,53 Kč
1001 293,42220 Kč129 342,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 789,66000 Kč
Unit Price with VAT:2 165,48860 Kč