
PE7700-30 | |
|---|---|
DigiKey Part Number | 6099-PE7700-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7700-30 |
Description | 30DB FIXED ATTENUATORS FOR CRYOG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 049,54000 Kč | 3 049,54 Kč |
| 10 | 2 592,35000 Kč | 25 923,50 Kč |
| 25 | 2 430,22440 Kč | 60 755,61 Kč |
| 50 | 2 314,39540 Kč | 115 719,77 Kč |
| Unit Price without VAT: | 3 049,54000 Kč |
|---|---|
| Unit Price with VAT: | 3 689,94340 Kč |

