Cable Assembly Coaxial SMA to SMA Hand Formable .086 16.00" (406.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-16SBSM+

DigiKey Part Number
3157-086-16SBSM+-ND
Manufacturer
Manufacturer Product Number
086-16SBSM+
Description
COAX CBL SMA TO SMA 16"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 16.00" (406.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
SMA Plug
Manufacturer
Mini-Circuits
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
16.00" (406.40mm)
Part Status
Active
Cable Type
Hand Formable .086
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
18 GHz
1st Contact Gender
Female
Color
Blue
1st Connector Mounting Type
Panel Mount
Operating Temperature
-55°C ~ 105°C
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1640,02000 Kč640,02 Kč
10635,73500 Kč6 357,35 Kč
25627,16840 Kč15 679,21 Kč
50622,38500 Kč31 119,25 Kč
100609,52990 Kč60 952,99 Kč
Manufacturers Standard Package
Unit Price without VAT:640,02000 Kč
Unit Price with VAT:774,42420 Kč