
086-10SBSM+ | |
|---|---|
DigiKey Part Number | 3157-086-10SBSM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-10SBSM+ |
Description | COAX CBL SMA TO SMA 10" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 10.000" (254.00mm) |
Part Status Active | Cable Type Hand Formable .086 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 18 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,24000 Kč | 577,24 Kč |
| 10 | 572,99300 Kč | 5 729,93 Kč |
| 25 | 568,45800 Kč | 14 211,45 Kč |
| 50 | 559,39100 Kč | 27 969,55 Kč |
| 100 | 545,53010 Kč | 54 553,01 Kč |
| Unit Price without VAT: | 577,24000 Kč |
|---|---|
| Unit Price with VAT: | 698,46040 Kč |






