
141-4SBSM+ | |
|---|---|
DigiKey Part Number | 3157-141-4SBSM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-4SBSM+ |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 4.000" (101.60mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Jack | Frequency - Max 18 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Panel Mount | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,68000 Kč | 607,68 Kč |
| 10 | 603,98600 Kč | 6 039,86 Kč |
| 25 | 599,70280 Kč | 14 992,57 Kč |
| 50 | 587,86420 Kč | 29 393,21 Kč |
| 100 | 576,52320 Kč | 57 652,32 Kč |
| Unit Price without VAT: | 607,68000 Kč |
|---|---|
| Unit Price with VAT: | 735,29280 Kč |








