
PE7611-30 | |
|---|---|
DigiKey Part Number | 6099-PE7611-30-ND |
Manufacturer | |
Manufacturer Product Number | PE7611-30 |
Description | 30 DB FIXED ATTENUATOR SMA MALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 2W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 642,67000 Kč | 1 642,67 Kč |
| 10 | 1 396,24100 Kč | 13 962,41 Kč |
| 25 | 1 308,88080 Kč | 32 722,02 Kč |
| 50 | 1 246,47480 Kč | 62 323,74 Kč |
| 100 | 1 187,05680 Kč | 118 705,68 Kč |
| Unit Price without VAT: | 1 642,67000 Kč |
|---|---|
| Unit Price with VAT: | 1 987,63070 Kč |

