Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE7018-3 | |
|---|---|
DigiKey Part Number | 6099-PE7018-3-ND |
Manufacturer | |
Manufacturer Product Number | PE7018-3 |
Description | 3 dB Fixed Attenuator, SMA Male |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Pasternack | Power (Watts) 25W |
Packaging Retail Package | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2082-6525-18-03 | Amphenol XMA | 3 | 5984-2082-6525-18-03-ND | 18 112,66000 Kč | Parametric Equivalent |
| PE7357-3 | Pasternack | 0 | 6099-PE7357-3-ND | 16 406,16000 Kč | Parametric Equivalent |
| SA18S25W-03 | Fairview Microwave | 0 | 5328-SA18S25W-03-ND | 7 091,02000 Kč | Parametric Equivalent |
| SA18SFSF25W-03 | Fairview Microwave | 0 | 5328-SA18SFSF25W-03-ND | 10 536,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20 168,37000 Kč | 20 168,37 Kč |
| 10 | 18 028,48400 Kč | 180 284,84 Kč |
| Unit Price without VAT: | 20 168,37000 Kč |
|---|---|
| Unit Price with VAT: | 24 403,72770 Kč |






