PE7357-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol XMA
In Stock: 3
Unit Price: 18 112,66000 Kč
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: 20 168,37000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 7 091,02000 Kč
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 10 536,17000 Kč
Datasheet
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE7357-3

DigiKey Part Number
6099-PE7357-3-ND
Manufacturer
Manufacturer Product Number
PE7357-3
Description
3 dB Fixed Attenuator, SMA Male
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 18 GHz
Manufacturer
Pasternack
Power (Watts)
25W
Packaging
Retail Package
Impedance
50 Ohms
Part Status
Active
Package / Case
SMA In-Line Module
Attenuation Value
3dB
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2082-6525-18-03Amphenol XMA35984-2082-6525-18-03-ND18 112,66000 KčParametric Equivalent
PE7018-3Pasternack06099-PE7018-3-ND20 168,37000 KčParametric Equivalent
SA18S25W-03Fairview Microwave05328-SA18S25W-03-ND7 091,02000 KčParametric Equivalent
SA18SFSF25W-03Fairview Microwave05328-SA18SFSF25W-03-ND10 536,17000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
116 406,16000 Kč16 406,16 Kč
Manufacturers Standard Package
Unit Price without VAT:16 406,16000 Kč
Unit Price with VAT:19 851,45360 Kč