Parametric Equivalent
Parametric Equivalent

SA18SFSF25W-03 | |
|---|---|
DigiKey Part Number | 5328-SA18SFSF25W-03-ND |
Manufacturer | |
Manufacturer Product Number | SA18SFSF25W-03 |
Description | FXD ATTN JACK-JACK SMA 1.6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 18 GHz |
Manufacturer Fairview Microwave | Power (Watts) 25W |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Package / Case SMA In-Line Module |
Attenuation Value 3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA18S25W-03 | Fairview Microwave | 0 | 5328-SA18S25W-03-ND | 7 091,02000 Kč | Parametric Equivalent |
| 2082-6525-18-03 | Amphenol XMA | 3 | 5984-2082-6525-18-03-ND | 18 112,66000 Kč | Parametric Equivalent |
| PE7018-3 | Pasternack | 0 | 6099-PE7018-3-ND | 20 168,37000 Kč | Parametric Equivalent |
| PE7357-3 | Pasternack | 0 | 6099-PE7357-3-ND | 16 406,16000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 536,17000 Kč | 10 536,17 Kč |
| Unit Price without VAT: | 10 536,17000 Kč |
|---|---|
| Unit Price with VAT: | 12 748,76570 Kč |





