Parametric Equivalent
Parametric Equivalent

SA18S25W-03 | |
|---|---|
DigiKey Part Number | 5328-SA18S25W-03-ND |
Manufacturer | |
Manufacturer Product Number | SA18S25W-03 |
Description | FXD ATTN PLUG-JACK SMA 1.35 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 18 GHz 50 Ohms 25W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 091,02000 Kč | 7 091,02 Kč |
| Unit Price without VAT: | 7 091,02000 Kč |
|---|---|
| Unit Price with VAT: | 8 580,13420 Kč |





