
PE2052 | |
|---|---|
DigiKey Part Number | 6099-PE2052-ND |
Manufacturer | |
Manufacturer Product Number | PE2052 |
Description | 90 Degree SMA Hybrid Coupler Fro |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2GHz ~ 4GHz 3.1 ± 0.8dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Category | Coupling Factor 3.1 ± 0.8dB |
Manufacturer Pasternack | Applications General Purpose |
Packaging Retail Package | Power - Max 50W |
Part Status Active | Isolation 22dB |
Coupler Type Standard | Package / Case Module, SMA Connectors |
Frequency 2GHz ~ 4GHz | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 468,45000 Kč | 17 468,45 Kč |
| Unit Price without VAT: | 17 468,45000 Kč |
|---|---|
| Unit Price with VAT: | 21 136,82450 Kč |




