2 GHz ~ 4 GHz SMA-FEMALE Isolator 10 W 18dB (Min) 1.3 Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE8301

DigiKey Part Number
6099-PE8301-ND
Manufacturer
Manufacturer Product Number
PE8301
Description
ISOLATOR WITH 18 DB ISOLATION FR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 GHz ~ 4 GHz SMA-FEMALE Isolator 10 W 18dB (Min) 1.3 Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Isolation
18dB (Min)
Manufacturer
Pasternack
Power - Average Forward
10 W
Packaging
Retail Package
Insertion Loss
0.6dB
Part Status
Active
VSWR
1.3
Type
Isolator
Connector Type
SMA-FEMALE
Frequency
2 GHz ~ 4 GHz
Package / Case
Module, SMA Connectors
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
120 780,04000 Kč20 780,04 Kč
1018 576,76300 Kč185 767,63 Kč
Manufacturers Standard Package
Unit Price without VAT:20 780,04000 Kč
Unit Price with VAT:25 143,84840 Kč