
PE6040 | |
|---|---|
DigiKey Part Number | 6099-PE6040-ND |
Manufacturer | |
Manufacturer Product Number | PE6040 |
Description | 50 Watt RF Load Up to 18 GHz Wit |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket SMA 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Pasternack | Mounting Type Free Hanging, Cap |
Packaging Retail Package | Contact Material Beryllium Copper |
Part Status Active | Contact Finish Gold |
Connector Style SMA | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 923,75000 Kč | 30 923,75 Kč |
| Unit Price without VAT: | 30 923,75000 Kč |
|---|---|
| Unit Price with VAT: | 37 417,73750 Kč |



